
The 40CPQ080 is a general purpose rectifier from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 80V and a maximum reverse current of 1.25mA. The device is packaged in a TO-247AC case and is rated for 40A of forward current. It is available in a package quantity of 500 and is packaged in rail/tube packaging.
Vishay 40CPQ080 technical specifications.
| Average Rectified Current | 20A |
| Capacitance | 600pF |
| Package/Case | TO-247AC |
| Contact Plating | Tin, Lead |
| Current Rating | 40A |
| Forward Current | 40A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 1.25mA |
| Max Reverse Leakage Current | 1.25mA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 2.95kA |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 2.95kA |
| RoHS Compliant | No |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 40CPQ080 to view detailed technical specifications.
No datasheet is available for this part.
