
Vishay 40CPQ080G technical specifications.
| Package/Case | TO-247AC |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 270uA |
| Max Surge Current | 2.95kA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 40CPQ080G to view detailed technical specifications.
No datasheet is available for this part.
