Vishay 40CPQ080PBF technical specifications.
| Average Rectified Current | 20A |
| Capacitance | 600pF |
| Package/Case | TO-247AC |
| Current Rating | 40A |
| Height | 0.815inch |
| Lead Free | Lead Free |
| Length | 0.625inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Voltage (DC) | 80V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| Width | 0.209inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 40CPQ080PBF to view detailed technical specifications.
No datasheet is available for this part.