
The 40EPS08 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 800V and a maximum reverse current of 100uA. The diode is packaged in a TO-247-2 case and is available in a rail/tube packaging with 50 units per package. The 40EPS08 is not RoHS compliant.
Vishay 40EPS08 technical specifications.
| Average Rectified Current | 40A |
| Package/Case | TO-247-2 |
| Contact Plating | Tin, Lead |
| Forward Current | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 475A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 475A |
| Reverse Voltage | 800V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 40EPS08 to view detailed technical specifications.
No datasheet is available for this part.