
The 40EPS08PBF is a 40A general purpose rectifier from Vishay, featuring a TO-247-2 package and through hole mount. It operates over a temperature range of -40°C to 150°C and is RoHS compliant. The device can handle a maximum reverse voltage of 800V and a peak non-repetitive surge current of 475A.
Vishay 40EPS08PBF technical specifications.
| Average Rectified Current | 40A |
| Package/Case | TO-247-2 |
| Forward Current | 40A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 800V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 475A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 40EPS08PBF to view detailed technical specifications.
No datasheet is available for this part.
