Vishay 40HF10 technical specifications.
| Average Rectified Current | 40A |
| Forward Current | 40A |
| Lead Free | Lead Free |
| Max Operating Temperature | 190°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 9mA |
| Mount | Stud |
| Peak Non-Repetitive Surge Current | 595A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 40HF10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
