
Vishay 40HF140 technical specifications.
| Average Rectified Current | 40A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 1.4kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 40HF140 to view detailed technical specifications.
No datasheet is available for this part.
