Vishay 40HF80 technical specifications.
| Average Rectified Current | 40A |
| Current Rating | 40A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 9mA |
| Output Current | 40A |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 40HF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
