Vishay 40HFL20S05 technical specifications.
| Average Rectified Current | 40A |
| Package/Case | DO-203AB |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 420A |
| Mount | Stud, Chassis |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reverse Recovery Time | 500ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 40HFL20S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.