Vishay 40HFL60S02 technical specifications.
| Average Rectified Current | 40A |
| Package/Case | DO-5 |
| Element Configuration | Single |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 420A |
| Mount | Stud, Chassis |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reverse Recovery Time | 200ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 40HFL60S02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.