
Vishay 40HFR120 technical specifications.
| Average Rectified Current | 40A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 9mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 40HFR120 to view detailed technical specifications.
No datasheet is available for this part.