Vishay 40HFR160 technical specifications.
| Average Rectified Current | 40A |
| Package/Case | DO-203AB |
| Current Rating | 40A |
| Element Configuration | Single |
| Lead Free | Lead Free |
| Max Reverse Current | 4.5mA |
| Max Reverse Voltage (DC) | 1.6kV |
| Max Surge Current | 595A |
| Mount | Stud, Chassis |
| Output Current | 40A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Reverse |
| Reverse Voltage | 1.6kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 40HFR160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.