Vishay 40KTT64 technical specifications.
| Capacitance | 640pF |
| Package/Case | Radial |
| Dissipation Factor | 0.2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 10 |
| Series | KT |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 40kV |
| DC Rated Voltage | 40kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 40KTT64 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.