The 40V 40A General Purpose Rectifier Diode is a through hole mounted device with a TO-247AC package. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode has a maximum reverse voltage of 40V and a maximum reverse leakage current of 1.5mA. It can handle a maximum surge current of 1.24kA and has a capacitance of 20nF. The device is not RoHS compliant and is packaged in a rail/tube format with 500 units per package.
Vishay 40L40CW technical specifications.
| Average Rectified Current | 20A |
| Capacitance | 20nF |
| Package/Case | TO-247AC |
| Current Rating | 40A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1.5mA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 1.24kA |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 40L40CW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.