Vishay 40TPS16PBF technical specifications.
| Package/Case | TO-247AC |
| Contact Plating | Tin, Matte |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 55A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 40TPS16PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
