Vishay 418P104910MB3 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 1000VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 21.59 X 40.64mm |
| Terminal Pitch | 34.138mm |
| Tradename | Filmite® |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay 418P104910MB3 to view detailed technical specifications.
No datasheet is available for this part.