Vishay 418P56292JA3 technical specifications.
| Capacitance | 0.0056uF |
| Voltage | 200VDC|140VAC |
| Tolerance | 10% |
| DC Rated Voltage | 200VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 140VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8.38 X 17.78mm |
| Terminal Pitch | 12.7mm |
| Tradename | Filmite® |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay 418P56292JA3 to view detailed technical specifications.
No datasheet is available for this part.