
The 42CTQ030-1PBF is a general purpose rectifier from Vishay, featuring a maximum forward current of 40A and a maximum repetitive reverse voltage of 30V. It is packaged in a TO-262 case and is designed for through hole mounting. The device operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Vishay 42CTQ030-1PBF technical specifications.
| Package/Case | TO-262 |
| Forward Current | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 3mA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 110A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 42CTQ030-1PBF to view detailed technical specifications.
No datasheet is available for this part.