Vishay 42CTQ030PBF technical specifications.
| Average Rectified Current | 20A |
| Capacitance | 2.84nF |
| Current Rating | 40A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 3mA |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 42CTQ030PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
