The 430P123X510K is a 10000VDC PET film capacitor with a capacitance of 0.012uF and a tolerance of 5%. It has a negative capacitance tolerance of -5% and operates over a temperature range of -40°C to 85°C. The capacitor is designed for through-hole mounting with an axial termination style and measures 18.21mm x 57.15mm in size.
Vishay 430P123X510K technical specifications.
| Capacitance | 0.012uF |
| Voltage | 10000VDC |
| Tolerance | 5% |
| DC Rated Voltage | 10000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 18.21 X 57.15mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 430P123X510K to view detailed technical specifications.
No datasheet is available for this part.