Vishay 430P205X5400 technical specifications.
| Capacitance | 2uF |
| Length | 44.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | 430P |
| Termination | Axial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 430P205X5400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.