Vishay 430P205X9100 technical specifications.
| Capacitance | 2uF |
| Diameter | 9.98mm |
| Dielectric Material | Polyester |
| Length | 31.75mm |
| RoHS Compliant | No |
| Series | 430P |
| Termination | Axial |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 430P205X9100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.