Vishay 430P205X9200 technical specifications.
| Capacitance | 2uF |
| Diameter | 11.91mm |
| Dielectric Material | Polyester |
| Length | 38.1mm |
| RoHS Compliant | No |
| Series | 430P |
| Termination | Axial |
| Tolerance | 10% |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 430P205X9200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.