Vishay 430P305X9100 technical specifications.
| Capacitance | 3uF |
| Length | 31.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | 430P |
| Termination | Axial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 430P305X9100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.