The Vishay 431P273X9400 is a general-purpose film capacitor with a capacitance of 27nF and a tolerance of 10%. It has a voltage rating of 400V and a dissipation factor of 1.25%. The capacitor operates within a temperature range of -55°C to 85°C and features an axial termination style. It is designed for use in through-hole applications.
Vishay 431P273X9400 technical specifications.
| Capacitance | 27nF |
| Dissipation Factor | 1.25% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Series | 431P |
| Termination | Axial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 431P273X9400 to view detailed technical specifications.
No datasheet is available for this part.