Vishay 43CTQ100S technical specifications.
| Average Rectified Current | 20A |
| Capacitance | 1.48nF |
| Package/Case | TO-263-3 |
| Current Rating | 40A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 850A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 43CTQ100S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.