
Vishay 440CNQ030 technical specifications.
| Average Rectified Current | 440A |
| Package/Case | TO-244AB |
| Max Reverse Voltage (DC) | 30V |
| Mount | Chassis Mount |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 440CNQ030 to view detailed technical specifications.
No datasheet is available for this part.
