Radial leaded ceramic capacitor with 2.2nF capacitance and 20% tolerance. Features Y5U dielectric, 500V AC voltage rating, and a dissipation factor of 2%. Designed for through-hole PCB mounting with a 9.5mm lead pitch. Operates between -30°C and 125°C, with radial leads and a maximum seated height of 0.555 inches. RoHS compliant and bulk packaged.
Vishay 440LD22-R technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.7mm |
| Diameter | 10.9mm |
| Dielectric | Y5U |
| Dissipation Factor | 2% |
| Height | 5.7mm |
| Height - Seated (Max) | 0.555inch |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Lead Pitch | 9.5mm |
| Lead/Base Style | Straight |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X1, Y1 |
| RoHS Compliant | Yes |
| Series | 440L |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 440LD22-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.