Vishay 440LD22UN1A-R technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Depth | 5.7mm |
| Dielectric | Y5U |
| Height - Seated (Max) | 0.555inch |
| Lead Diameter | 0.81mm |
| Lead Pitch | 9.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Cera-Mite 440L |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 4kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 440LD22UN1A-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.