Vishay 440LD33 technical specifications.
| Capacitance | 3.3nF |
| Lead Pitch | 9.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Packaging | Cut Tape |
| Series | 440L |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 440LD33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.