Radial leaded, through-hole mount ceramic capacitor featuring Y5U dielectric. Offers 6.8nF capacitance with a 20% tolerance and a 250V DC / 500V AC voltage rating. Designed for operation between -30°C and 125°C with a 2% dissipation factor. Dimensions include a 9.5mm lead pitch and 0.81mm lead diameter, with a seated height of 0.846 inches. RoHS compliant and packaged in bulk.
Vishay 440LD68-R technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Diameter | 18.3mm |
| Dielectric | Y5U |
| Dissipation Factor | 2% |
| Height - Seated (Max) | 0.846inch |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Lead Pitch | 9.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cera-Mite 440L |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 0uV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 440LD68-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.