Radial leaded ceramic capacitor with C0G dielectric, offering 10pF capacitance and 10% tolerance. Features a 500V AC voltage rating and a wide operating temperature range from -30°C to 125°C. Through-hole mount design with straight radial leads, tin contact plating, and a dissipation factor of 2%. RoHS compliant and supplied in bulk packaging.
Vishay 440LQ10-R technical specifications.
| Capacitance | 10pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 5mm |
| Diameter | 8.4mm |
| Dielectric | C0G |
| Dissipation Factor | 2% |
| Height - Seated (Max) | 0.457inch |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Lead Pitch | 9.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Cera-Mite 440L |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 0uV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 440LQ10-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.