Radial leaded ceramic capacitor with U2J dielectric, offering 15pF capacitance and a 10% tolerance. Features a 500V AC voltage rating and operates across a temperature range of -30°C to 125°C. Through-hole mounting with straight radial leads and tin contact plating. Dissipation factor is 2%, with a maximum seated height of 0.457 inches.
Vishay 440LQ15-R technical specifications.
| Capacitance | 15pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 5.3mm |
| Diameter | 8.4mm |
| Dielectric | U2J |
| Dissipation Factor | 2% |
| Height - Seated (Max) | 0.457inch |
| Lead Diameter | 0.81mm |
| Lead Pitch | 9.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cera-Mite 440L |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 0uV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 440LQ15-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.