Radial leaded ceramic capacitor with X7R dielectric, offering 220pF capacitance and a 10% tolerance. Features a 500V DC voltage rating, -30°C to 125°C operating temperature range, and 2% dissipation factor. Through-hole mounting with a 9.5mm lead pitch and 0.81mm lead diameter. Tin contact plating and RoHS compliant construction.
Vishay 440LT22-R technical specifications.
| Capacitance | 220pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 6mm |
| Dielectric | X7R |
| Dissipation Factor | 2% |
| Height - Seated (Max) | 0.457inch |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Lead Pitch | 9.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cera-Mite 440L |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 0V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 440LT22-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.