Vishay 440LT22XK-R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Width | 6 |
| Length | 8.4 |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| Series | 440L |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay 440LT22XK-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.