Vishay 440LT47JM-R technical specifications.
| Capacitance | 330pF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.457inch |
| Lead Pitch | 0.374inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Cera-Mite 440L |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 440LT47JM-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.