This is a through-hole wirewound inductor from Vishay with a type of RF and technology of wirewound. It has a molded protection style and a phenolic core material. The inductance is 6.8uH with a tolerance of 10% and an inductance test frequency of 7.9MHz. It can handle a maximum DC current of 0.635A and has a maximum DC resistance of 1.05. The minimum quality factor is 60 and the minimum self resonant frequency is 75MHz. It has an axial lead style and a product length of 24.13mm with a product diameter of 7.36mm. The maximum operating temperature is 125 degrees Celsius.
Vishay 4414-10K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Phenolic |
| Inductance | 6.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.635A |
| Max DC Resistance | 1.05Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 75MHz |
| Lead Style | Axial |
| Product Length | 24.13mm |
| Product Diameter | 7.36mm |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 4414-10K to view detailed technical specifications.
No datasheet is available for this part.