This phenolic wirewound inductor features a molded protection style and a maximum operating temperature of 125°C. The inductor has a minimum quality factor of 60 and a minimum self resonant frequency of 115 MHz. It is designed for through-hole mounting with an axial lead style and measures 24.13mm in length and 7.36mm in diameter.
Vishay 4414-5K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Phenolic |
| Inductance | 2.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 1.35A |
| Max DC Resistance | 0.22Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 115MHz |
| Lead Style | Axial |
| Product Length | 24.13mm |
| Product Diameter | 7.36mm |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 4414-5K to view detailed technical specifications.
No datasheet is available for this part.