This Vishay 4414-6K inductor features a wirewound construction with a phenolic core material and a molded protection style. It has an inductance of 3.3uH with a 10% tolerance and a minimum quality factor of 60. The inductor is rated for a maximum DC current of 1.15A and a maximum DC resistance of 0.305 ohms. It has a minimum self-resonant frequency of 100MHz and is designed for use in through-hole applications. The inductor measures 24.13mm in length and 7.36mm in diameter, with a maximum operating temperature of 125 degrees Celsius.
Vishay 4414-6K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Phenolic |
| Inductance | 3.3uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 1.15A |
| Max DC Resistance | 0.305Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 100MHz |
| Lead Style | Axial |
| Product Length | 24.13mm |
| Product Diameter | 7.36mm |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 4414-6K to view detailed technical specifications.
No datasheet is available for this part.