Vishay 45L10 technical specifications.
| Forward Current | 150A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 35mA |
| Mount | Stud |
| Peak Non-Repetitive Surge Current | 3.74kA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 45L10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.