
The 47CTQ020PBF is a general purpose rectifier diode from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum forward surge current of 1kA and a maximum reverse current of 3mA. The diode is rated for 20V DC and has a maximum repetitive reverse voltage of 20V. It is available in a lead free, plastic TO-220 package with a 3-pin configuration.
Vishay 47CTQ020PBF technical specifications.
| Average Rectified Current | 40A |
| Capacitance | 3nF |
| Package/Case | TO-220AB |
| Contact Plating | Tin, Matte |
| Current Rating | 20A |
| Forward Current | 40A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 1kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 3mA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 1kA |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 47CTQ020PBF to view detailed technical specifications.
No datasheet is available for this part.
