
Vishay 47CTQ020STRLPBF technical specifications.
| Forward Current | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 3mA |
| Max Reverse Leakage Current | 3mA |
| Max Surge Current | 1kA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 47CTQ020STRLPBF to view detailed technical specifications.
No datasheet is available for this part.
