Vishay 489D157X0003H2CE3 technical specifications.
| Capacitance | 150uF |
| Voltage | 3VDC |
| Tolerance | 20% |
| Leakage Current | 6.7uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 2.5mm |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 489D157X0003H2CE3 to view detailed technical specifications.
No datasheet is available for this part.