Vishay 489D224X0035A6VE3 technical specifications.
| Capacitance | 220nF |
| Package/Case | Dipped |
| Diameter | 3.7mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Length | 5.5mm |
| Lead Pitch | 5mm |
| Leakage Current | 1uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 489D |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 489D224X0035A6VE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.