Vishay 48CTQ060PBF technical specifications.
| Average Rectified Current | 40A |
| Capacitance | 1.2nF |
| Current Rating | 40A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 2mA |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 48CTQ060PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
