
Vishay 48CTQ060SPBF technical specifications.
| Average Rectified Current | 60A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 2mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 48CTQ060SPBF to view detailed technical specifications.
No datasheet is available for this part.
