Vishay 499D 685 X0 025 D6B technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Wire Form | Outside Bend Standoff |
| Lead Diameter (mm) | 0.5 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 13(Max) |
| Product Diameter (mm) | 5(Max) |
| Seated Plane Height (mm) | 13(Max) |
| Number of Terminals | 2 |
| Size (mm) | 5 X 13 |
| Capacitance | 6.8uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Leakage Current | 1.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| ESR Type | Low |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8532210040 |
| Schedule B | 8532210040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 499D 685 X0 025 D6B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.