Vishay 4GBU005 technical specifications.
| Current Rating | 4A |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Output Current | 4A |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 4GBU005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.