Vishay 4M-105 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 4.7 |
| Tolerance | 25 |
| Package Width | 4 |
| Package Height | 2 |
| Series | 4M |
| Resistance | 1000000 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 4M-105 to view detailed technical specifications.
No datasheet is available for this part.