The Vishay 4PSP15 is a film capacitor with a capacitance of 0.15uF and a DC rated voltage of 400V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor is designed for through hole mounting and measures 14.48mm in width, 30.48mm in length, and 20.5mm in height.
Vishay 4PSP15 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 14.48 |
| Length | 30.48 |
| Manufacturer Series | PS |
| Capacitance | 0.15 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Series | TYPE PS |
| Height | 20.5 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 4PSP15 to view detailed technical specifications.
No datasheet is available for this part.